4-1734376-7 | AMP

4-1734376-7

Order No.: 37P2459
EAN: 4099889814705
MPN:
4-1734376-7
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36000 pcs.
1.0829 €

USB Connector, 4-1734376-7, AMP

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin over Nickel, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Offset, PCB Mount Retention Type: Kinked Legs, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 2.5 mm, Housing Color: White, PCB Thickness (Recommended): 1 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: 0 – 50 °C, Assembly Process Feature: Without Pick and Place Cover, Circuit Application: Power, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 150

Technical specifications
Version B socket
Contact connection solder connection
Assembly PCB mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes