4-1579014-0 | TE Connectivity
Crimping pliers for rectangular contacts, 0.13-0.35 mm², TE Connectivity, 4-1579014-0
Order No.: 35P7425
EAN: 4099891357153
MPN:
4-1579014-0
Unit Price (€ / pc.)
1,618.3881 € *
Available: 5 pcs.
Next delivery: 1 pcs. on 2024-05-29
Leadtime: 18 Weeks **
Total Price:
1,618.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1,618.3881 €
3 pcs.
1,569.8242 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, 4-1579014-0, TE Connectivity
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp, Tool Grade: Premium Crimp Tooling, Ratchet Configuration: Not Releasable, Not Adjustable, Die Sets Type: Fixed In Tool, Specification Type: TE Product Specification (114-)
Technical Data
- Weight: 570 g
- Suitable for: Rectangular contacts
Technical specifications
Crimping Range (mm²) | 0.13-0.35 mm² | |
Suitable for | rectangular contacts | |
Weight | 570 g | |
Length | 235 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |