Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1462000-5

  • Contact: 2 Form C
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1917

Manufacturer name

TE Connectivity

Manufacturer No.

4-1462000-5

piece
Total

€ 1,612.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1000 from 5000 from 10000
Price* per piece € 3.2249 € 2.6894 € 2.4038 € 2.261
product.detail.add.UNDEFINED

Technical features

2 Form C
48 V
250 V
2 A
PCB THT
11.52 kΩ

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 4-1462000-5
Country of origin Taiwan
The above illustration may deviate
Relays, 2G COM Relay, C93420=MT Relay 200 mW 48 V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)