Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1462000-1

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1916

Manufacturer name

TE Connectivity

Series

MT2

Manufacturer No.

4-1462000-1

piece
Total

€ 5.20
There are 33 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 5.2003 € 4.2721 € 3.7128 € 3.3201 € 3.213
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
250 V
2 A
PCB THT
2.88 kΩ

Manufacturer information

Manufacturer name TE Connectivity
Series MT2
Manufacturer number 4-1462000-1
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, 2G COM Relay, C93419=MT RELAY 200 MW 24 V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)