Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 8 A, 2 Wechsler, 12 VDC, Leiterplattenanschluss, AgSnO

  • Contact: 2 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3047

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

4-1419136-3
RT423012

piece
Total

€ 8,675.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 2.8917 € 2.4514 € 2.2729 € 2.1777
product.detail.add.UNDEFINED

Technical features

2 Form C
12 V
400 V
8 A
PCB
monostable
360 Ω
AgSnO

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 4-1419136-3
RT423012
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT423012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)