Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 12 A, 2 Wechsler, 110 VDC, Lötanschluss, AgNi 90/10

  • Contact: 2 Form C
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2179

Manufacturer name

TE Connectivity

Manufacturer No.

4-1419111-5
PT270110

piece
Total

€ 2,499.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 400 from 750 from 1000
Price* per piece € 6.2475 € 6.188 € 5.7953
product.detail.add.UNDEFINED

Technical features

2 Form C
110 V
400 V
12 A
Solder connection
monostable
16.133 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 4-1419111-5
PT270110
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT270110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)