Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1419111-3

  • Contact: 2 Form C
  • Coil Voltage (DC): 48 V
  • switching current: 12 A

Order No. 25 G 2178

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

4-1419111-3
PT270048

piece
Total

€ 825.56
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 6.6045 € 5.5692 € 4.9504 € 4.7362
product.detail.add.UNDEFINED

Technical features

2 Form C
48 V
12 A
Solder connection
monostable
3.072 kΩ
AgNi 90/10
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 4-1419111-3
PT270048
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT270048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)