Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1419108-2

  • Contact: 2 Form A
  • Coil Voltage (DC): 12 V
  • switching current: 8 A

Order No. 25 G 3103

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

4-1419108-2
RTE44012F

piece
Total

€ 636.65
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 2.5466 € 2.4157 € 1.9397 € 1.6422
product.detail.add.UNDEFINED

Technical features

2 Form A
12 V
8 A
PCB
monostable
360 Ω
AgNi 90/10
400 V
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 4-1419108-2
RTE44012F
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTE44012F
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)