Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1415899-9

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3128

Manufacturer name

TE Connectivity

Series

RZ

Manufacturer No.

4-1415899-9
RZ03-1A3-D012

piece
Total

€ 1,874.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500
Price* per piece € 1.2495
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
16 A
PCB
monostable
360 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series RZ
Manufacturer number 4-1415899-9
RZ03-1A3-D012
Country of origin Thailand
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ03-1A3-D012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products