Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1415899-7

  • Contact: 1 Form A
  • Coil Voltage (DC): 5 V
  • switching current: 16 A

Order No. 25 G 3126

Manufacturer name

TE Connectivity

Series

RZ

Manufacturer No.

4-1415899-7
RZ03-1A3-D005

piece
Total

€ 1,749.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500 from 3000 from 10000 from 25000
Price* per piece € 1.1662 € 0.952 € 0.7735 € 0.7497
product.detail.add.UNDEFINED

Technical features

1 Form A
5 V
16 A
PCB
monostable
60 Ω
AgSnO2
400 V
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series RZ
Manufacturer number 4-1415899-7
RZ03-1A3-D005
Country of origin Thailand
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ03-1A3-D005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products