Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1415538-3

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3060

Manufacturer name

TE Connectivity

Manufacturer No.

4-1415538-3
RT424730WG

piece
Total

€ 9,520.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 2500 from 10000 from 25000
Price* per piece € 4.76 € 3.9627 € 3.3796 € 3.094
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
400 V
15 A
PCB
monostable
32.5 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 4-1415538-3
RT424730WG
Country of origin Thailand
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT424730WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)