Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1415533-1

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2177

Manufacturer name

TE Connectivity

Manufacturer No.

4-1415533-1
PT221T30

piece
Total

€ 1,056.13
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 8.449 € 7.1995 € 6.3665 € 6.069
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
400 V
12 A
PCB
monostable
19.465 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 4-1415533-1
PT221T30
Country of origin Thailand
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT221T30
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)