Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1415419-9

  • Contact: 2 Form A
  • Coil Voltage (AC): 240 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1712

Manufacturer name

TE Connectivity

Manufacturer No.

4-1415419-9
0419 31 0301 00

piece
Total

€ 6,057.58
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 252 from 500 from 2500 from 5000
Price* per piece € 24.038 € 17.493 € 13.566 € 11.3645
product.detail.add.UNDEFINED

Technical features

2 Form A
240 V
400 V
25 A
Plug-in connection
monostable
4.5 kΩ
AgCu3

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 4-1415419-9
0419 31 0301 00
Country of origin Thailand
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, 0419 31 0301 00
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)