Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 12 A, 1 Schließer, 24 VDC, 650 mW, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 0 µV

Order No. 25 G 2917

Manufacturer name

TE Connectivity

Manufacturer No.

4-1415382-1
RT134F24

piece
Total

€ 4,765.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500 from 2500 from 10000
Price* per piece € 3.1773 € 2.6299 € 2.2729
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
0 µV
12 A
PCB
bistable
886 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 4-1415382-1
RT134F24
Country of origin Thailand
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT134F24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)