4-1415053-1 | Schrack

Relay, 3 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 400 V (AC), 720 Ω, 8 A, monostable, 4-1415053-1

Order No.: 38P7761
EAN: 4099889414141
MPN:
4-1415053-1
SR4M4024
Series: SR4M
Schrack
default L
Image may differ
Unit Price (€ / pc.)
16.8623 € *
Available: 0 pcs.
Available in 5 Days: 290 pcs.
Leadtime: 1 Week **
Total Price:
16.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
16.8623 €

Power relay, 4-1415053-1, SCHRACK

Features

  • PCB mount
  • DC coil
  • RT III sealed
Technical specifications
Connection PCB connection
Contact type 3 Form A (N/O) + 1 Form B (N/C)
Contact material AgSnO2
switching current 8 A
Coil voltage (AC) 400 V
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 720 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes