Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 30 A, , 230 VAC, Schnellverbindung, AgCdO

  • Contact: 1 Form X
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2397

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

4-1393844-7
RMD05730

piece
Total

€ 58.19
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 19.397 € 13.209 € 12.495 € 12.019 € 10.948 € 10.2935
product.detail.add.UNDEFINED

Technical features

1 Form X
230 V
440 V
30 A
Quick connect
monostable
7.5 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 4-1393844-7
RMD05730
Country of origin Thailand
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RMD05730
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)