Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1393844-5

  • Contact: 1 Form Z
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2391

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

4-1393844-5
RMC05024

piece
Total

€ 53.55

449 piece on Jan 24, 2019

Delivery:

scale from 3 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 17.85 € 17.136 € 16.422 € 14.042 € 12.495 € 11.6025
product.detail.add.UNDEFINED

Technical features

1 Form Z
24 V
440 V
30 A
Quick connect
monostable
475 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 4-1393844-5
RMC05024
Country of origin Thailand
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RMC05024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)