Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1393224-4

  • Contact: 1 Form C
  • Switching Voltage (AC): 400 V
  • switching current: 8 A

Order No. 25 G 2686

Manufacturer name

TE Connectivity

Manufacturer No.

4-1393224-4
RY211008

piece
Total

€ 470.05
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 1.8802 € 1.6184 € 1.2614 € 1.0353
product.detail.add.UNDEFINED

Technical features

1 Form C
400 V
8 A
PCB
monostable
288 Ω
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 4-1393224-4
RY211008
Country of origin Taiwan
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RY211008
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)