Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1393217-7

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2674

Manufacturer name

TE Connectivity

Series

REL

Manufacturer No.

4-1393217-7
REL30024

piece
Total

€ 464.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 1.8564 € 1.5946 € 1.2257 € 1.0115
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
5 A
PCB
monostable
1.6 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series REL
Manufacturer number 4-1393217-7
REL30024
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, REL30024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products