Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1393217-6

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2673

Manufacturer name

TE Connectivity

Series

REL

Manufacturer No.

4-1393217-6
REL30012

piece
Total

€ 43.55

548 piece on Jan 24, 2019

Delivery:

scale from 30 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 1.4518 € 1.428 € 1.3685 € 1.2138 € 1.071 € 0.9996
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
5 A
PCB
monostable
400 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series REL
Manufacturer number 4-1393217-6
REL30012
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, REL30012
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products