Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1393147-8

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2386

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

4-1393147-8
RM838024

piece
Total

€ 69.26

107 piece on Jan 25, 2019

Delivery:

scale from 3 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 23.086 € 21.777 € 21.301 € 17.255 € 16.184 € 15.232
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
25 A
Quick connect
monostable
475 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 4-1393147-8
RM838024
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM838024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)