Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1393147-2

  • Contact: 2 Form C
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2382

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

4-1393147-2
RM835048

piece
Total

€ 969.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 19.397 € 16.541 € 14.637 € 13.804
product.detail.add.UNDEFINED

Technical features

2 Form C
48 V
400 V
25 A
Quick connect
monostable
2 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 4-1393147-2
RM835048
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM835048
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)