Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1393147-1

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2381

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

4-1393147-1
RM835024

piece
Total

€ 57.12
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2 from 7 from 13 from 25 from 100 from 500
Price* per piece € 28.56 € 27.132 € 25.942 € 24.633 € 23.086 € 21.896
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
25 A
Quick connect
monostable
475 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 4-1393147-1
RM835024
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM835024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)