Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 4-1393090-9

  • Contact: 2 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2099

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

4-1393090-9
MT221012

piece
Total

€ 47.12

116 piece on Jan 25, 2019

Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 15.708 € 15.589 € 15.351 € 14.994 € 14.161 € 13.209
product.detail.add.UNDEFINED

Technical features

2 Form C
12 V
400 V
20 A
Plug-in connection
monostable
110 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 4-1393090-9
MT221012
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT221012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products