ZPF000000000015306 | DEUTSCH

Pin header, 20 pole, pitch 2.54 mm, straight, black, ZPF000000000015306

Order No.: 37P4583
EAN: 4099889954807
MPN:
ZPF000000000015306
DMC-M 20-22 PN
Series: DMC-M
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
26.0015 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
26.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
26.0015 €

Male connector, ZPF000000000015306, TE Connectivity

Product Type: Module, Rectangular Connector Insert Type: Pin, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 20, Module Material: Composite, Contact Type: Pin, Contact Insert Pole Configuration: 20, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Wire Size: 26 – 22 AWG, Wire Size: 0.15 -0.4 mm², Operating Temperature Range: -55 – 175 °C, Circuit Application: Power, Signal & Data, Packaging Method: Package

Technical specifications
Connection crimp connection
Number of rows 4
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 125 V
Rated current 5 A
Orientation straight
Pin number 20 pole
Grid 2.54 mm
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead