359697-000 | Raychem
TE Connectivity/Raychem 359697-000
Order No.: 34P1149
EAN: 4099889708493
MPN:
359697-000
201M922-19B
Unit Price (€ / pc.)
50.7654 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
50.77 € *
Price list
Quantity
Price per unit*
5 pcs.
50.7654 €
10 pcs.
49.5516 €
20 pcs.
48.3259 €
50 pcs.
46.8146 €
100 pcs.
45.5889 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backshell adapter, 359697-000, Raychem
The 359697-000 is a low profile heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | adapter | |
Shell Material | aluminum alloy | |
Contact connection | cable connection | |
Assembly | cable assembly | |
Orientation | straight |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |