Applied Pressure: Low, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Brass, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 6.5 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 2.8 mm, Wire Size: 24 - 18 AWG, Wire Size: 0.2 -0.9 mm², Operating Temperature Range: -55 - 105 °C.
Version | receptacle | |
AWG cross-section | AWG 24-18 | |
Insulation diameter | 2.8 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.2-0.9 mm² |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available