3-829868-6 | AMP

Socket header, 6 pole, pitch 2.5 mm, angled, gray, 3-829868-6

Order No.: 35P3869
EAN: 4099889931877
MPN:
3-829868-6
Series: RAST 2.5
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2800 pcs.
0.3689 €

Standard Edge Connectors, 3-829868-6, AMP

Connector System: Wire-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 6, Number of Rows: 1, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 63 V, Contact Base Material: CuSn4, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Panel Mount Feature: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Entry Configuration: Both Ends Open, Centerline (Pitch): 2.5 mm, Housing Color: Gray, Housing Material: PBTP, Wire Size: .22 – .25 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Signal, Agency/Standard: UL, Packaging Method: Carton

Technical specifications
Connection IDC connection
Number of rows 1
Version socket header
Additional parts unequipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 63 V
Rated current 2 A
Orientation angled
Pin number 6 pole
Grid 2.5 mm
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes