3-647466-1 | TE Connectivity

Receptacle, 1.29-1.42 mm², AWG 16, crimp connection, 3-647466-1

Order No.: 35P1464
EAN: 4099889636796
MPN:
3-647466-1
Series: SL-156
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Available in 5 Days: 22,000 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
5500 pcs.
0.0821 €
11000 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 3-647466-1, TE Connectivity

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 10 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.78 - 2.84 mm, Wire Size: 16 AWG, Wire Size: 2550 - 2800 CMA, Wire Size: 1.29 - 1.42 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 16
Insulation diameter 1.78-2.84 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Cable cross-section 1.29-1.42 mm²
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes