3-647409-1 | TE Connectivity

Receptacle, 0.2-0.9 mm², AWG 24-18, crimp connection, tin-plated, 3-647409-1

Order No.: 35P1461
EAN: 4099889636765
MPN:
3-647409-1
Series: SL-156
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
700 pcs.
0.1273 €
3400 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 3-647409-1, TE Connectivity

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Post Tin, Contact Current Rating (Max): 10 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.78 - 2.84 mm, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.9 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-18
Insulation diameter 1.78-2.84 mm
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Cable cross-section 0.2-0.9 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes