3-641535-2 | AMP

Socket housing, 2 pole, pitch 2.54 mm, angled, white, 3-641535-2

Order No.: 35P1914
EAN: 4099889929089
MPN:
3-641535-2
Series: MTA-100
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.2380 €

PCB Connection System, 3-641535-2, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: white
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket housing
Additional parts equipped
Colour white
Contact type socket
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation angled
Pin number 2 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes