3-6318490-6 | AMP
Socket header, 220 pole, pitch 0.5 mm, straight, black, 3-6318490-6
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Available in 5 Days: 69,330 pcs.
Leadtime: 1 Week **
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
5 pcs.
20.7298 €
21 pcs.
19.5398 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-6318490-6, AMP
Board-to-Board, Printed Circuit Board, Vertical, 220 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: High Temperature Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 220
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.5 mm
- PCB Mount Retention: With
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 50 V | |
Rated current | 500 mA | |
Orientation | straight | |
Pin number | 220 pole | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |