3-338314-2 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 3-338314-2
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Available in 5 Days: 4,653 pcs.
Leadtime: 1 Week **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
20 pcs.
5.2955 €
80 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 3-338314-2, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Standard profile, Vertical.
Features
- Unsealable
- Unshielded
- Preloaded: Yes
- Performance level: 2
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.74 mm | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |