3-338088-3 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, SMD, 3-338088-3

Order No.: 37P3024
EAN: 4099889819557
MPN:
3-338088-3
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1750 pcs.
1.6422 €

RJ45 connector, 3-338088-3, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Number of positions: 8, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Surface mount, Termination post & tail length: 1.5 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Top, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PA 4T GF30, Connector height: 12.7 mm, Operating temperature range: -45-70 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 250, Packaging method: Reel

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly SMD
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes