3-2199250-5 | TE Connectivity

Spring contact for PCB connector, 3-2199250-5

Order No.: 37P2874
EAN: 4099891031039
MPN:
3-2199250-5
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.2404 €

PCB spring contact, 3-2199250-5, TE Connectivity

Spring Finger Type: C-Clip, Scalable: Yes, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: Yes, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 3.45 mm, Contact Width: 1.5 mm, Contact Working Range (Low): 2.9 mm, Contact Working Range (High): 3.6 mm, Uncompressed Height: 3.8 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes