3-216444-1 | AMP

Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, solder connection, SMD, 3-216444-1

Order No.: 37P3102
EAN: 4099889820140
MPN:
3-216444-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
75 pcs.
1.6898 €
400 pcs.
1.5470 €
750 pcs.
1.4994 €
1000 pcs.
1.4518 €
5000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ22 connector, 3-216444-1, AMP

connector & Connector Components Type: Connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & Contact Terminates To: Printed Circuit Board, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Vertical, Number of positions: 4, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contact base material: Phosphor bronze, Contact mating area plating material: Gold Flash over Palladium Nickel, Contact current rating (Max): 1.5 A, PCB contact termination area plating material: Tin-Lead, Termination method to printed circuit board: Through hole - solder, Panel mount feature: Without, Connector mounting type: Board mount, Housing color: Black, Mating entry location: Bottom, Housing material: High temperature nylon, Centerline (Pitch): 1.02 mm, Connector height: 12 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-HB, Packaging method: Loose Piece, Packaging quantity: 1000

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly SMD
Pole image 4P4C
Pin number 4 pole
RJ-Version RJ9/RJ10/RJ22
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes