1-1393219-7 | Schrack
Relay, 1 Form C (NO/NC), 5 V (DC), 165 Ω, 400 V (AC), monostable, 1-1393219-7
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Miniature PCB relay, 1-1393219-7, SCHRACK
Features
- Sensitive coil 200 mW
- Low height 10.0 mm
- Ambient temperature: 85°C
- Cadmium-free contacts
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 165 Ω |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |