3-1734819-5 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 3-1734819-5

Order No.: 37P3082
EAN: 4099889820010
MPN:
3-1734819-5
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
2.5585 €

RJ45 connector, 3-1734819-5, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: LED, Shield material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, LED Color (Bottom Left): Green, LED Color (Bottom Right): Yellow, PCB contact termination area plating material: Gold Flash, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 0.152 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 1.8 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PA 9T GF30, PCB thickness (recommended): 1.6 mm, Connector height: 11.06 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 200, Packaging method: Reel

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes