Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 15 Position
Technical Data
Connection | PCB connection | |
Connection plating | tin-lead | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-lead | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 0.64 mm | |
Type of locking | No |
Country of origin | US |
Customs tariff number | 85366910 |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available