Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1462000-7

  • Contact: 2 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 250

Order No. 25 G 1915

Manufacturer name

TE Connectivity

Series

MT2

Manufacturer No.

3-1462000-7

piece
Total

€ 725.90

4246 piece on Jan 23, 2019

Delivery:

scale from 250 from 1250 from 2500 from 5000 from 10000
Price* per piece € 2.9036 € 2.7251 € 2.5585 € 2.4038 € 2.261
product.detail.add.UNDEFINED

Technical features

2 Form C
12 V
250
2 A
PCB THT
720 Ω

Manufacturer information

Manufacturer name TE Connectivity
Series MT2
Manufacturer number 3-1462000-7
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, 2G COM Relay, C93418=MT Relay 200 mW 12 V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)