Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1462000-1

  • Contact: 2 Form C
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1914

Manufacturer name

TE Connectivity

Series

MT2

Manufacturer No.

3-1462000-1

piece
Total

€ 69.73

94 piece on Jan 24, 2019

Delivery:

scale from 20 from 25 from 250 from 500 from 1000 from 5000
Price* per piece € 3.4867 € 3.3439 € 3.213 € 3.0702 € 2.9274 € 2.7489
product.detail.add.UNDEFINED

Technical features

2 Form C
5 V
250 V
2 A
PCB THT
125 Ω

Manufacturer information

Manufacturer name TE Connectivity
Series MT2
Manufacturer number 3-1462000-1
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, 2G COM Relay, C93416=MT Relay 200 mW 5 V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)