Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 6 A, 1 Wechsler, 24 VDC, Klemmanschluss, AgSnO

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2405

Manufacturer name

TE Connectivity

Series

SNR

Manufacturer No.

3-1416100-7
ST4P3LC4

piece
Total

€ 96.98

4 piece on Jan 21, 2019

Delivery:

scale from 5 from 10
Price* per piece € 19.397 € 18.564
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
6 A
Clamp connection
monostable
3.39 kΩ
AgSnO

Manufacturer information

Manufacturer name TE Connectivity
Series SNR
Manufacturer number 3-1416100-7
ST4P3LC4
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, ST4P3LC4
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)