Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1416100-6

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2404

Manufacturer name

TE Connectivity

Manufacturer No.

3-1416100-6
ST4P3LB2

piece
Total

€ 56.05

23 piece on Jan 23, 2019

Delivery:

scale from 3 from 5 from 10 from 100 from 500 from 1000
Price* per piece € 18.683 € 17.969 € 17.136 € 16.065 € 15.113 € 14.28
product.detail.add.UNDEFINED

Technical features

1 Form C
12 V
400 V
6 A
Clamp connection
monostable
848 Ω
AgSnO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1416100-6
ST4P3LB2
Country of origin Switzerland
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, ST4P3LB2
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)