Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 6 A, 1 Wechsler, 24 VDC, Klemmanschluss, AgSnO, vergoldet

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2403

Manufacturer name

TE Connectivity

Series

SNR

Manufacturer No.

3-1416100-5
ST4P2LC4

piece
Total

€ 89.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 10 from 100 from 500
Price* per piece € 17.85 € 15.946 € 11.4835 € 11.2455
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
6 A
Clamp connection
monostable
3.39 kΩ
AgSnO, gold-plated

Manufacturer information

Manufacturer name TE Connectivity
Series SNR
Manufacturer number 3-1416100-5
ST4P2LC4
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, ST4P2LC4
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)