Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1416100-2

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2400

Manufacturer name

TE Connectivity

Series

SNR

Manufacturer No.

3-1416100-2
ST3P3LC4

piece
Total

€ 54.74

249 piece on Jan 23, 2019

Delivery:

scale from 4 from 25 from 50 from 100 from 500
Price* per piece € 13.685 € 12.852 € 12.138 € 11.305 € 10.6505
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
6 A
Screw connection
monostable
3.39 kΩ
AgSnO

Manufacturer information

Manufacturer name TE Connectivity
Series SNR
Manufacturer number 3-1416100-2
ST3P3LC4
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, ST3P3LC4
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)