Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1416100-1

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2399

Manufacturer name

TE Connectivity

Series

SNR

Manufacturer No.

3-1416100-1
ST3P3LB2

piece
Total

€ 56.17

316 piece on Jan 29, 2019

Delivery:

scale from 4 from 5 from 10 from 100 from 500
Price* per piece € 14.042 € 13.804 € 12.971 € 12.257 € 11.4835
product.detail.add.UNDEFINED

Technical features

1 Form C
12 V
400 V
10 A
Screw connection
monostable
848 Ω
AgSnO

Manufacturer information

Manufacturer name TE Connectivity
Series SNR
Manufacturer number 3-1416100-1
ST3P3LB2
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, ST3P3LB2
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)