Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 5 A, 1 Schließer, 24 VDC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2677

Manufacturer name

TE Connectivity

Series

REL

Manufacturer No.

3-1415535-7
REL34024

piece
Total

€ 46.41

1555 piece on Jan 21, 2019

Delivery:

scale from 25 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 1.8564 € 1.4756 € 1.4161 € 1.2852 € 1.2138 € 1.1305
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
5 A
PCB
monostable
1.6 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series REL
Manufacturer number 3-1415535-7
REL34024
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, REL34024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products