Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1415521-1

  • Contact: 1 Form B
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1736

Manufacturer name

TE Connectivity

Manufacturer No.

3-1415521-1
RFH54024WG

piece
Total

€ 881.79
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 150 from 300 from 500 from 2500
Price* per piece € 5.8786 € 5.0218 € 3.6533 € 2.8084
product.detail.add.UNDEFINED

Technical features

1 Form B
24 V
400 V
25 A
Quick connect
monostable
1.44 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1415521-1
RFH54024WG
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, RFH54024WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)