Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 6 VDC, Schnellverbindung, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 6 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1730

Manufacturer name

TE Connectivity

Manufacturer No.

3-1415520-1
RFH34006WG

piece
Total

€ 806.82

12 piece on Jan 21, 2019

Delivery:

scale from 150 from 300 from 500 from 2500
Price* per piece € 5.3788 € 4.5934 € 3.3439 € 2.5942
product.detail.add.UNDEFINED

Technical features

1 Form A
6 V
400 V
16 A
Quick connect
monostable
90 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1415520-1
RFH34006WG
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, RFH34006WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)