Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1415430-8

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1722

Manufacturer name

TE Connectivity

Manufacturer No.

3-1415430-8
0430 06 1013 00

piece
Total

€ 1,987.30

1000 piece on Jan 29, 2019

Delivery:

scale from 100 from 200 from 500 from 2500
Price* per piece € 19.873 € 17.017 € 12.376 € 9.5795
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
25 A
Quick connect
monostable
580 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1415430-8
0430 06 1013 00
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, 0430 06 1013 00
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)